| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DTKN |
GBC10DTKN
| Heilind Number: | SULGBC10DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700 VAC, it is suitable for power and signal transmission. The two-row design with 20 positions allows for versatile connectivity options. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC10DTKN for secure and efficient board-to-board connections in your projects.

