| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DTMD |
GBC10DTMD
| Heilind Number: | SULGBC10DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DTMD |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GBC10DTMD, boasts a durable construction designed for reliability in high-performance applications. Featuring a female gender, it offers two rows of 20 gold-plated contact loops for secure connectivity. The clearance hole mount type and thru-hole termination method ensure easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. This connector is a perfect choice for applications requiring robust and high-speed board-to-board connections.

