GBC10DTMH

Heilind Number:SULGBC10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DTMH

Detailed Description

Introducing the GBC10DTMH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and a contact type of Loop Bellow, it guarantees secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for high-power environments. The right-angle orientation and clearance hole mount make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding industrial settings. With 20 positions and gold-plated contacts, it offers excellent signal transmission. Matte Tin termination plating adds to its longevity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the GBC10DTMH for your connectivity needs.