GBC10DTMS

Heilind Number:SULGBC10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DTMS

Detailed Description

Introducing the GBC10DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 20-position, right-angle female connector with two rows and a 2.54mm pitch offers versatility in PCB assembly. Its Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 125 °C, and capable of handling up to 700 VAC and 3A, this connector is ideal for industrial and commercial use. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained designs. With Matte Tin termination plating ensuring durability, the GBC10DTMS is a reliable solution for your connectivity needs.