| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DTMT |
GBC10DTMT
| Heilind Number: | SULGBC10DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DTMT |
| ECAD Model: |
Specifications
Detailed Description
The SKU GBC10DTMT features a female connector with two rows and a threaded mount type, designed for secure PCB connections. Made of PA9T and Phosphor Bronze with gold plating, it ensures reliable conductivity. With a pitch of 2.54mm, it offers precise alignment. Operating at up to 700VAC and 3A, it’s suitable for various high-powered applications. The loop bellow contact type and right-angle orientation optimize space utilization. This connector boasts 20 positions and a tail length of 6.35mm. Its matte tin termination plating enhances durability. Meeting strict standards for operating temperature (-65 to 125°C), it guarantees performance in harsh environments. Ideal for hi-rel applications, the GBC10DTMT is a versatile and dependable choice for board-to-board and card edge connectivity.

