GBC10MMAD

Heilind Number:SULGBC10MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMAD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMAD

Detailed Description

Introducing the GBC10MMAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, this connector ensures reliable connectivity in compact spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees excellent signal transmission and durability. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it meets the needs of various industries. The right-angle orientation and 13.72mm height make it suitable for space-constrained designs. With Matte Tin termination plating, it complies with RoHS regulations. Trust the GBC10MMAD for secure and efficient board-to-board connections in your electronic systems.