GBC10MMAN

Heilind Number:SULGBC10MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMAN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMAN

Detailed Description

The GBC10MMAN connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and gold-plated phosphor bronze contacts, it ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 20 positions in a dual-row configuration, it offers versatile interconnection possibilities. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in diverse industrial settings. The connector's compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient space utilization on the board. With matte tin termination plating, it ensures secure soldering connections. Overall, the GBC10MMAN is a reliable and high-quality connector solution for your PCB interconnection needs.