GBC10MMBD

Heilind Number:SULGBC10MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10MMBD

Detailed Description

The GBC10MMBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliability and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The male connector has two rows with 20 positions, offering ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for PCB assembly. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating ensures secure soldering. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves space on the PCB. Trust the GBC10MMBD for high-reliability connections in your electronic devices.