GBC10MMDD

Heilind Number:SULGBC10MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMDD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMDD

Detailed Description

The GBC10MMDD connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in various applications. With a pitch of 2.54mm and 20 positions spread across 2 rows, it offers efficient connectivity on PCBs. This male connector, designed for thru-hole termination via clearance holes, guarantees secure assembly. The gold-plated contacts enhance conductivity while the matte tin termination plating ensures corrosion resistance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for demanding environments. Its right-angle orientation, along with a tail length of 6.35mm, allows for flexible installation. Measuring 13.72mm in height and 9.4mm in width, it fits compactly on boards. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product meets industry standards for quality and performance, making it a dependable choice for electronic systems.