GBC10MMDN

Heilind Number:SULGBC10MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMDN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMDN

Detailed Description

Introducing the GBC10MMDN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 20 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB while providing ample connectivity. Trust the GBC10MMDN for efficient and robust board-to-board connections in your electronic systems.