GBC10MMJD

Heilind Number:SULGBC10MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMJD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMJD

Detailed Description

Introducing SKU GBC10MMJD, a high-performance male connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and two rows of 20 positions, it offers versatile connectivity options on your PCB. The clearance hole mount type and thru-hole termination method make installation a breeze. Rated for 700VAC and operating in temperatures ranging from -65 to 150°C, it guarantees safe and stable performance. The connector's right-angle orientation and 12.7mm tail length provide flexibility in board layout. With matte Tin termination plating, it meets industry standards for durability. Perfect for high-reliability applications, this connector is a must-have in your electronic projects.