GBC10MMJN

Heilind Number:SULGBC10MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMJN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMJN

Detailed Description

The GBC10MMJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable connectivity. With a rated amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and 2.54mm pitch make it easy to integrate into PCB designs. With 20 positions and two rows, it offers ample connectivity options. The termination method is through-hole, with matte tin plating for added durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 13.72mm in height and 9.4mm in width, it has a compact footprint. Trust the GBC10MMJN for secure and efficient board-to-board connections in your electronic devices.