GBC10MMNN

Heilind Number:SULGBC10MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMNN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMNN

Detailed Description

Introducing the GBC10MMNN, a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm (.1in) and 20 positions spread across 2 rows, it offers versatile connectivity options. The card extender termination method and no mounting design make installation easy. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact size, with dimensions of 9.4mm (.37in) in width and 13.72mm (.54in) in height, makes it ideal for space-constrained systems. Trust in the GBC10MMNN for secure and efficient board-to-board connections in your projects.