GBC10MMRD

Heilind Number:SULGBC10MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMRD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMRD

Detailed Description

Introducing the GBC10MMRD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and efficient power and signal transmission. With a pitch of 2.54mm (.1in) and two rows of 20 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation quick and easy. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for use in diverse environments. The connector's compact design, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), saves space on the PCB. Its matte tin termination plating enhances durability. Ideal for industrial and commercial applications, the GBC10MMRD ensures seamless performance in critical systems.