GBC10MMRT

Heilind Number:SULGBC10MMRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMRT
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMRT

Detailed Description

Introducing the GBC10MMRT, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability even in harsh operating environments. Its male gender, threaded mount type, and card extender termination method offer secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the 2.54mm pitch and 20 positions accommodate multiple signals with precision. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves space on the PCB while delivering high performance. Trust the GBC10MMRT for seamless board-to-board connectivity in your critical systems.