GBC10MMSD

Heilind Number:SULGBC10MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMSD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMSD

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GBC10MMSD, features a robust construction suitable for high-performance applications. With a current rating of 3A and voltage handling capability of 700VAC, it ensures reliable power transmission. The male connector, offering 20 positions in a 2-row configuration with a pitch of 2.54mm, facilitates efficient PCB connections. Its clearance hole mount type and thru-hole termination method guarantee secure attachment. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Operating smoothly in a wide temperature range from -65°C to 150°C, this connector is ideal for demanding environments. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating enhances soldering integrity. Whether used in aerospace, telecommunications, or industrial applications, this GBC10MMSD connector delivers superior performance.