GBC10MMVD

Heilind Number:SULGBC10MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMVD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMVD

Detailed Description

Introducing the GBC10MMVD, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows accommodating 20 positions, this male connector offers secure and efficient mating. Its PA9T and phosphor bronze construction, along with gold-plated contacts, ensure reliable signal transmission with minimal interference. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The clearance hole mount and thru-hole termination method make installation easy and secure, while the 3A current rating guarantees efficient power delivery. With a compact connector height of 13.72mm (.54 in) and a width of 9.4mm (.37 in), it's ideal for space-constrained PCB designs. Trust the GBC10MMVD for high-quality, high-reliability connectivity in your electronic systems.