GBC10MMWN

Heilind Number:SULGBC10MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10MMWN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10MMWN

Detailed Description

The GBC10MMWN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and featuring 20 gold-plated phosphor bronze contacts, this male connector ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The straight orientation, 2 rows, and no-mounting design offer easy and secure installation. Termination via thru hole method with matte tin plating guarantees stable connections. With a connector height of 13.72mm and a width of 9.4mm, it's compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC10MMWN is the ideal choice for high-reliability connectivity.