GBC12DCAD-S189

Heilind Number:SULGBC12DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCAD-S189

Detailed Description

The GBC12DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3 A and a voltage capacity of 700 VAC, it offers superior power handling capabilities. The connector, with a dual-row, right-angle orientation and hairpin contact type, is ideal for space-constrained installations. Its clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. With 24 positions and a 2.54 mm pitch, it provides ample connectivity options. The Matte Tin termination plating enhances durability and solderability. The GBC12DCAD-S189 is a top choice for engineers seeking reliable and high-quality interconnect solutions.