GBC12DCAD

Heilind Number:SULGBC12DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCAD

Detailed Description

The GBC12DCAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of power and signal transmission. The female connector with two rows and hairpin contact type offers efficient mating. Its right-angle orientation and clearance hole mount type allow for flexible PCB layout. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. With 24 positions and a 2.54mm pitch, it enables precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GBC12DCAD is a top choice for high-reliability connectivity solutions.