| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DCAH |
GBC12DCAH
| Heilind Number: | SULGBC12DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DCAH |
| ECAD Model: |
Specifications
Detailed Description
GBC12DCAH - Introducing the GBC12DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 24 gold-plated, hairpin-style contacts made of phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the 700VAC voltage rating and 3A amperage make it suitable for a wide range of power and signal connections. Operating at temperatures ranging from -65 to 125°C, and with matte tin termination plating, this connector guarantees durability and longevity. Perfect for aerospace, defense, and industrial applications, the GBC12DCAH sets a new standard for connectivity in high-reliability systems.

