GBC12DCAI

Heilind Number:SULGBC12DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCAI

Detailed Description

Introducing the GBC12DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PA9T and featuring contacts made of durable phosphor bronze, this connector guarantees reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The threaded mounting type and thru-hole termination method provide secure and stable connection points. Its hairpin contact type and right-angle orientation make it ideal for space-saving layouts. With 24 gold-plated contacts arranged in two rows with a pitch of 2.54mm, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances its durability. Classified under the category of high-performance PCB connectors, the GBC12DCAI is the perfect choice for critical electronic systems.