GBC12DCAN-S189

Heilind Number:SULGBC12DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCAN-S189

Detailed Description

Introducing SKU GBC12DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data-intensive systems. The dual-row design with 24 positions offers ample connectivity options. Contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. Operating in a wide temperature range from -65 to 125°C, it is built for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Matte tin plating on the termination ensures corrosion resistance. Trust in the GBC12DCANS189 for efficient and robust board-to-board connections in your electronic designs.