GBC12DCAN

Heilind Number:SULGBC12DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCAN

Detailed Description

The GBC12DCAN is a high-performance PCB connector designed for reliable power and signal transmission in demanding electronic applications. This female connector features two rows of 24 gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various circuit designs. The hairpin contact type and right-angle orientation offer efficient mating and space-saving benefits. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for densely populated PCBs. The termination method, through-hole mounting with matte tin plating, guarantees secure and stable connections. Overall, the GBC12DCAN is a reliable solution for board-to-board and card edge connectivity in aerospace, defense, and industrial applications.