GBC12DCAS

Heilind Number:SULGBC12DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCAS

Detailed Description

Introducing the GBC12DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in operation. With a compact pitch of 2.54mm (.1 in) and a dual-row configuration, it offers efficient signal transmission for intricate circuit designs. The female connector features a side-hole mount and through-hole termination method, guaranteeing secure attachment to PCBs. Its Phosphor Bronze contacts with gold plating deliver excellent conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The Hairpin contact type and right-angle orientation provide easy mating and space-saving installation. Ideal for industrial and electronic applications, this connector operates flawlessly in a wide temperature range from -65 to 125°C. With 24 positions and a tail length of 2.54mm (.1 in), it offers versatile connectivity options. The connector's matte tin termination plating ensures optimal soldering performance. Whether for aerospace, telecommunications, or automotive systems, the GBC12DCAS guarantees high reliability and performance, making it an essential component for mission-critical electronic assemblies.