GBC12DCAT-S189

Heilind Number:SULGBC12DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCAT-S189

Detailed Description

The GBC12DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a sturdy PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The connector's threaded mounting and thru-hole termination method provide secure and stable installation on PCBs. Its right-angle orientation and two rows of 24 hairpin contacts offer efficient connectivity in space-constrained layouts. Operating within a wide temperature range of -65 to 125°C, it guarantees performance consistency in extreme conditions. The connector’s compact dimensions, with a height of .61 inches and width of 9.4mm, make it ideal for compact designs. With matte tin termination plating and compliance with RoHS standards, the GBC12DCAT-S189 is a dependable solution for high-reliability applications.