GBC12DCAT

Heilind Number:SULGBC12DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCAT

Detailed Description

Introducing the GBC12DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Its female, threaded mount type and through-hole termination method offer secure and stable connectivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the hairpin contact type and right-angle orientation provide efficient PCB mating. With 24 positions and a 2.54mm pitch, it allows for dense and precise connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and extreme conditions. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Certified for high reliability, the GBC12DCAT is the perfect choice for critical electronic systems in aerospace, defense, and industrial sectors.