GBC12DCBD

Heilind Number:SULGBC12DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCBD

Detailed Description

The GBC12DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable performance. With a contact plating of gold, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and right-angle orientation make it suitable for compact designs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it can withstand harsh environments. The connector, with 24 positions and 2 rows, is perfect for high-density applications. Its thru-hole termination method and clearance hole mount type provide secure and stable connections. The matte tin termination plating ensures solderability. Ideal for use in aerospace, industrial, and telecommunications industries, the GBC12DCBD guarantees superior performance and longevity.