GBC12DCBH

Heilind Number:SULGBC12DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCBH

Detailed Description

Introducing the GBC12DCBH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it provides robust power connectivity. The right-angle orientation and 2.54mm pitch make it ideal for space-constrained PCB layouts. With 24 positions and through-hole termination, it offers secure and stable connections. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for use in various industries. The Matte Tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, the GBC12DCBH guarantees high reliability and performance.