GBC12DCBI

Heilind Number:SULGBC12DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCBI

Detailed Description

The SKU GBC12DCBI features a robust construction utilizing PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a low 3A amperage rating and a female gender, it is suitable for various electronic applications. This connector offers two rows of contacts with a threaded mount type and through-hole termination method, facilitating secure PCB installation. The contacts are made of Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC, it is suitable for high-power applications. The hairpin contact type and right-angle orientation enhance functionality in compact spaces. With 24 positions and a tail length of 4.57mm, it provides ample connectivity options. Designed for resilience, it operates in a wide temperature range from -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it is compact yet versatile. The termination plating of matte tin ensures longevity. Categorized under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the GBC12DCBI is a reliable solution for demanding electronic interconnect requirements.