| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DCBN |
GBC12DCBN
| Heilind Number: | SULGBC12DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DCBN |
| ECAD Model: |
Specifications
Detailed Description
The GBC12DCBN is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and 24 gold-plated contact positions, it ensures reliable signal transmission in electronic systems. Featuring PA9T housing and phosphor bronze contacts, this connector offers exceptional durability and conductivity. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it meets stringent industry standards for performance and reliability. Perfect for use in aerospace, defense, and other hi-rel environments, the GBC12DCBN guarantees exceptional connectivity in even the harshest conditions. Upgrade your systems with this essential component for seamless data transmission.

