GBC12DCBT

Heilind Number:SULGBC12DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCBT

Detailed Description

Introducing the GBC12DCBT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. The termination method of thru-hole soldering guarantees easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation optimize space utilization. With 24 positions and a voltage rating of 700 VAC, it's ideal for power and data transmission. Operating flawlessly in a wide temperature range of -65 to 125 °C, this connector is suitable for various applications. Measuring only .61 inches in height and 9.4mm in width, it's compact yet efficient. The Matte Tin termination plating ensures corrosion resistance, making it a reliable choice for long-term use. Whether used in aerospace, defense, or industrial electronics, the GBC12DCBT guarantees superior performance. Upgrade your connectivity solutions with this advanced PCB connector.