GBC12DCCD

Heilind Number:SULGBC12DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCCD

Detailed Description

Introducing the GBC12DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its key features: PA9T & Phosphor Bronze construction, 3A amperage, and female gender, this connector ensures reliable power and signal transmission. Boasting two rows, clearance hole mount type, and through-hole termination method, it offers secure and efficient connectivity. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity, while the hairpin contact type and right-angle orientation facilitate easy installation in tight spaces. With 24 positions, a voltage rating of 700VAC, and an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial applications. Measuring 0.61 inches in height, 9.4mm in width, and featuring a matte tin termination plating, this connector ensures durability and longevity. Classified under the category of high-performance PCB connectors, it's the perfect choice for critical electronic systems.