GBC12DCCH

Heilind Number:SULGBC12DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCCH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCCH

Detailed Description

Introducing the GBC12DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transfer with a current rating of 3A and a voltage capability of 700VAC. With a compact design, it offers 24 positions in a dual-row configuration, perfect for space-constrained PCB layouts. The clearance hole mount and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and hairpin contact type provide efficient connectivity. Built to last, this connector with matte tin termination plating is a dependable choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the GBC12DCCH.