GBC12DCCN

Heilind Number:SULGBC12DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC12DCCN

Detailed Description

Introducing the GBC12DCCN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. Its two rows of Hairpin contacts, with 24 positions in total, guarantee secure connections. The right-angle orientation and thru-hole termination method offer flexibility in installation. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust in the GBC12DCCN for efficient and dependable connectivity in your electronic designs.