GBC12DCCS-S189

Heilind Number:SULGBC12DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCCS-S189

Detailed Description

Introducing the GBC12DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring robustness and reliable conductivity. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The dual-row design with 24 positions and hairpin contacts offers versatile connectivity options. Its right-angle orientation and side-hole mount type make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. With a compact size of 9.4mm width and 15.49mm height, it is suitable for compact electronic devices. Trust the GBC12DCCS-S189 for superior performance in your PCB connectivity needs.