GBC12DCCS

Heilind Number:SULGBC12DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCCS

Detailed Description

The GBC12DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data-intensive systems. Its 24 hairpin contacts, arranged in two rows with a 2.54mm pitch, provide secure connectivity. The right-angle orientation and side-hole mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, it offers a compact yet robust solution. With matte tin termination plating ensuring durability, this connector is a dependable choice for critical applications.