| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DCCT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DCCT |
GBC12DCCT
| Heilind Number: | SULGBC12DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DCCT |
| ECAD Model: |
Specifications
Detailed Description
GBC12DCCT is a high-performance board-to-board PCB connector designed for demanding applications. With a short 2.54mm pitch and 24 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Its right-angle orientation and threaded mount type offer easy and secure installation on PCBs. Rated for up to 3A and 700VAC, it guarantees efficient power delivery and signal integrity. The connector's PA9T housing and matte tin termination plating provide durability and resistance to extreme temperatures ranging from -65 to 125°C. Ideal for industries requiring rugged and high-reliability connectivity, the GBC12DCCT is a top choice for mission-critical systems.

