GBC12DCKD-S288

Heilind Number:SULGBC12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCKD-S288

Detailed Description

Introducing the GBC12DCKD-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows with a pitch of 2.54mm, ensuring secure connections in tight spaces. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability, rated for up to 3A and 700VAC. The loop bellow contact type and straddle orientation offer efficient signal transmission. With 24 positions and a tail length of 4.45mm, this connector accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating ensures easy soldering onto PCBs. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC12DCKD-S288 is the ideal choice for high-reliability connectivity.