GBC12DCKD

Heilind Number:SULGBC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCKD

Detailed Description

Introducing SKU GBC12DCKD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. Featuring two rows with 24 positions and a 2.54mm pitch, it offers seamless connectivity. The clearance hole mount type and thru-hole termination method make installation easy. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of applications. The straight orientation and loop bellow contact type guarantee a secure connection. With a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained PCB layouts. Trust in the reliability of the matte tin termination plating for long-lasting performance. Upgrade your connectivity solutions with the GBC12DCKD.