GBC12DCKH

Heilind Number:SULGBC12DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCKH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCKH

Detailed Description

Introducing the GBC12DCKH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with a PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity and longevity. With a pitch of 2.54mm, it offers precise and secure connections. The connector is rated for 700VAC and 3A, making it suitable for power and signal transmission. Its straight orientation, 2 rows of 24 positions each, and clearance hole mount type facilitate easy installation on PCBs. The termination method is through-hole, with Matte Tin plating for enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Perfect for aerospace, defense, and industrial applications, the GBC12DCKH is a reliable connectivity solution.