GBC12DCKI-S288

Heilind Number:SULGBC12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCKI-S288

Detailed Description

Introducing SKU GBC12DCKI-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This connector, featuring PA9T and Phosphor Bronze construction, is engineered for seamless connectivity in electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Its female gender, dual-row design, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and optimal signal integrity. With 24 positions, a pitch of 2.54mm, and a loop bellow contact type, it supports high-density applications with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's straddle orientation, .175-inch tail length, and compact dimensions of .61 x .37 inches make it versatile and space-efficient. With matte tin termination plating ensuring durability, it is ideal for demanding industrial and commercial projects. This connector falls under the category of hi-rel connectors, meeting stringent quality standards for enhanced performance and durability. Experience seamless connectivity and superior functionality with the GBC12DCKI-S288.