GBC12DCKI

Heilind Number:SULGBC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCKI

Detailed Description

Introducing the GBC12DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze and gold contact plating, this connector ensures reliable and efficient signal transmission. Featuring a threaded mount type and through-hole termination method, it guarantees secure and stable installation. The 2.54mm pitch and 24 positions accommodate multiple connections with precision. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the GBC12DCKI for your connectivity needs in aerospace, defense, and industrial applications.