GBC12DCKN-S288

Heilind Number:SULGBC12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCKN-S288

Detailed Description

Introducing the GBC12DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The female connector with two rows and 24 positions offers ample connectivity options. Utilizing a card extender termination method and loop bellow contact type, it guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a compact design and straddle orientation, it saves space on the PCB. Ideal for high-reliability applications, the GBC12DCKN-S288 is a top choice for engineers and manufacturers.