| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DCKN |
GBC12DCKN
| Heilind Number: | SULGBC12DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DCKN, a high-performance PA9T and Phosphor Bronze female connector designed for seamless board-to-board or card edge connections. With a dual-row configuration boasting 24 positions and a reliable loop bellow contact type, this connector ensures secure and efficient signal transmission. Its through-hole termination method, featuring gold-plated contacts and matte tin plating, guarantees excellent conductivity and durability even in harsh environments. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it meets stringent performance standards. The compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the GBC12DCKN for your connectivity needs, where quality and reliability are paramount.

