GBC12DCKS-S288

Heilind Number:SULGBC12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCKS-S288

Detailed Description

Introducing SKU GBC12DCKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector guarantees durability and optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power delivery. Featuring a female gender, 2 rows, and side hole mount type, it offers versatile installation options. The termination method of Card Extender, along with Gold-plated Phosphor Bronze contacts, ensures low contact resistance and enhanced conductivity. Its Loop Bellow contact type and Straddle orientation enable secure connections. With 24 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The Matte Tin termination plating further enhances its longevity. Measuring at a height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution for PCB connections. This connector is a vital component in any electronic assembly, meeting the highest standards of performance and reliability.