GBC12DCKS

Heilind Number:SULGBC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCKS

Detailed Description

Introducing the GBC12DCKS, a high-performance PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. Featuring a dual-row, side-hole mount design with through-hole termination, it offers easy and secure installation on circuit boards. The 2.54mm pitch and 24 positions make it suitable for connecting multiple components with precision. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance in varied conditions. The Loop Bellow contact type and straight orientation further enhance its versatility. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it saves space while delivering high connectivity. Certified for RoHS compliance, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the GBC12DCKS.