GBC12DCKT

Heilind Number:SULGBC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DCKT

Detailed Description

Introducing the GBC12DCKT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Engineered with precision, this connector features PA9T and Phosphor Bronze construction with Gold plating, ensuring reliable signal transmission even at high frequencies. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. The Matte Tin termination plating adds durability, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on the PCB. Ideal for aerospace, defense, and industrial applications, the GBC12DCKT is a reliable solution for your connectivity needs.