GBC12DCMD

Heilind Number:SULGBC12DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DCMD

Detailed Description

The GBC12DCMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a pitch of 2.54mm, it offers precise alignment in a two-row configuration. The female connector, suitable for wire wrap termination, has 24 positions and a contact type of Hairpin, allowing for efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the GBC12DCMD is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers exceptional performance and durability.