| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DCMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGBC12DCMH |
GBC12DCMH
| Heilind Number: | SULGBC12DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DCMH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 24 gold-plated hairpin contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Its clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and stability in harsh environments. With a compact connector height of 15.49mm and width of 9.4mm (.37 in), it is ideal for space-constrained applications. Trust the GBC12DCMH for efficient and resilient board-to-board connectivity in your electronic designs.

